Dialight 555-5403F technical specifications.
| Color | Yellow |
| Current | 4.7mA |
| Forward Current | 4.7mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-5403F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.