Dialight 556-1003-304 technical specifications.
| Color | White |
| Current | 60mA |
| Current Rating | 60mA |
| Diameter | 28.4mm |
| Forward Current | 60mA |
| Height | 48.6mm |
| Illumination Color | White |
| Length | 56.8mm |
| Lens Color | White |
| Lens Style | Round, Flat |
| Lens Transparency | Fresnel |
| Luminous Intensity | 1.5mcd |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1003-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
