Dialight 556-1009-304F technical specifications.
| Current | 7mA |
| Forward Current | 7mA |
| Illumination Color | White |
| Lens Style | Round, Flat |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1009-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
