Dialight 556-1104-304 technical specifications.
| Color | Red |
| Current Rating | 7mA |
| Forward Current | 40mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1104-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.