Dialight 556-1104-304F technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Forward Current | 40mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 46.23mm |
| Lens Style | Round, Flat |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Series | 556 |
| Termination | Screw |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1104-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.