Dialight 556-1105-805 technical specifications.
| Package/Case | 125 |
| Illumination Color | Red |
| Lens Color | Red |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1105-805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.