Dialight 556-1237-304 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Style | Round, Flat |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1237-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.