Dialight 556-1304-304 technical specifications.
| Color | Yellow |
| Current Rating | 7mA |
| Forward Current | 40mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1304-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.