Dialight 556-1304-304F technical specifications.
| Color | Yellow |
| Current | 40mA |
| Forward Current | 40mA |
| Illumination Color | Yellow |
| Lens Style | Round, Flat |
| Packaging | Bulk |
| Series | 556 |
| Termination | Screw |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1304-304F to view detailed technical specifications.
No datasheet is available for this part.