Dialight 556-1305-304F technical specifications.
| Color | Yellow |
| Forward Current | 8.5mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1305-304F to view detailed technical specifications.
No datasheet is available for this part.