Dialight 556-1305-807 technical specifications.
| Package/Case | 125 |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 556 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1305-807 to view detailed technical specifications.
No datasheet is available for this part.