Dialight 556-1503-304 technical specifications.
| Current | 95mA |
| Current Rating | 95mA |
| Diameter | 28.4mm |
| Forward Current | 95mA |
| Illumination Color | Red |
| Length | 56.8mm |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Lens Transparency | Fresnel |
| Luminous Intensity | 3cd |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 639nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1503-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.