
Panel mount single color LED emitter, red illumination, featuring a 12V operating supply voltage and 95mA forward current. This component has a round, flat, dome lens style with Fresnel transparency and a red lens color. It is RoHS compliant, lead-free, and rated IP66, with a temperature range of -30°C to 85°C. Termination is via screw, and it is UL and NEMA approved.
Dialight 556-1503-304F technical specifications.
| Approvals | UL, NEMA |
| Color | Red |
| Current | 95mA |
| Current Rating | 95mA |
| Depth | 28.5mm |
| Forward Current | 95mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Lens Color | Red |
| Lens Style | Round, Flat, Dome |
| Lens Transparency | Fresnel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 12V |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1503-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
