Dialight 556-1505-314F technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current | 10.5mA |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1505-314F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.