
The 556-1506-314F is a single Red LED from Dialight with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 72V and has a current of 18.5mA. The LED has a round, flat, diffused lens style and is RoHS compliant. It is packaged in bulk and has a panel mount termination.
Dialight 556-1506-314F technical specifications.
| Color | Red |
| Current | 18.5mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round, Flat, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1506-314F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.