Panel mount LED emitter, green illumination, featuring a 28.4mm diameter with a flat, round Fresnel lens. Operates at 12V DC with a forward current of 60mA, delivering 3cd luminous intensity at a 525nm wavelength. Rated IP66 for environmental protection, with a temperature range of -30°C to 85°C and screw termination.
Dialight 556-1603-304 technical specifications.
| Color | Green |
| Current | 60mA |
| Current Rating | 60mA |
| Diameter | 28.4mm |
| Forward Current | 60mA |
| Height | 48.6mm |
| Illumination Color | Green |
| Length | 56.8mm |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Lens Transparency | Fresnel |
| Luminous Intensity | 3cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1603-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.