
This 72V green LED features a round, flat lens style and is rated for panel mount applications. It has a current rating of 16mA and is compliant with RoHS regulations. The LED is part of the 556 series and is rated for IP66 environmental conditions.
Dialight 556-1606-324F technical specifications.
| Current | 16mA |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Mount | Panel |
| Operating Supply Voltage | 72V |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1606-324F to view detailed technical specifications.
No datasheet is available for this part.