Dialight 556-1608-304 technical specifications.
| Color | Green |
| Forward Current | 16mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Operating Supply Voltage | 37.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1608-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.