This 37.5V green LED features a forward current of 16mA and is designed for panel mount applications. The device operates within a temperature range of -30°C to 85°C and is rated for IP66. It is compliant with RoHS regulations and is available in a bulk packaging option.
Dialight 556-1608-304F technical specifications.
| Color | Green |
| Current | 16mA |
| Forward Current | 16mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 37.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 37.5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1608-304F to view detailed technical specifications.
No datasheet is available for this part.