Dialight 556-1609-304F technical specifications.
| Color | Green |
| Current | 7mA |
| Current Rating | 7mA |
| Depth | 28.5mm |
| Forward Current | 7mA |
| Illumination Color | Green |
| Length | 46.23mm |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 230V |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1609-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.