Dialight 556-1704-304 technical specifications.
| Color | Yellow |
| Current | 46mA |
| Diameter | 28.4mm |
| Forward Current | 46mA |
| Illumination Color | Yellow |
| Length | 56.8mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat |
| Lens Transparency | Fresnel |
| Luminous Intensity | 3cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 594nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1704-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.