Dialight 556-1704-808F technical specifications.
| Lens Color | Yellow |
| Package Quantity | 1 |
| Series | 556 |
| Shape | Round |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1704-808F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.