Dialight 556-1705-304 technical specifications.
| Color | Yellow |
| Current | 10.5mA |
| Diameter | 28.4mm |
| Forward Current | 10.5mA |
| Illumination Color | Yellow |
| Length | 56.8mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat |
| Lens Transparency | Fresnel |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Voltage | 125V |
| Wavelength | 594nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1705-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.