LED Panel Mount Indicators LG AMBER LED PMI 125
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| RoHS | Compliant |