Dialight 556-1904-304 technical specifications.
| Color | Orange |
| Current | 46mA |
| Diameter | 28.4mm |
| Forward Current | 46mA |
| Height | 8.13mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Round, Flat |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1904-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.