Dialight 556-1905-304 technical specifications.
| Color | Orange |
| Forward Current | 10.5mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Round, Flat |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1905-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.