Dialight 556-3004-324F technical specifications.
| Current | 32mA |
| Lens Color | White |
| Lens Style | Round, Domed |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3004-324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.