Dialight 556-3008-324F technical specifications.
| Lens Color | White |
| Package Quantity | 1 |
| Series | 556 |
| Shape | Round |
| Voltage | 37.5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3008-324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.