Dialight 556-3103-304 technical specifications.
| Color | Red |
| Forward Current | 81mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3103-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.