The 556-3105-304F is a red LED with a round, domed dome shape and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a forward current rating of 8.5mA. The LED is rated for 125V and is packaged in bulk. It is not Reach SVHC compliant and has an IP66 rating.
Dialight 556-3105-304F technical specifications.
| Color | Red |
| Forward Current | 8.5mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round, Domed, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3105-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.