Dialight 556-3107-304F technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Mount | Panel |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3107-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.