Dialight 556-3137-304 technical specifications.
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3137-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.