The 556-3137-801F is a single round domed red LED from Dialight with a voltage rating of 37V. It is packaged in bulk and has a screw termination. The LED is part of the 556 series and features a round shape with a red illumination color and a red lens color.
Dialight 556-3137-801F technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 37V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3137-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.