Dialight 556-3203-304 technical specifications.
| Color | Green |
| Forward Current | 81mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 55mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3203-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.