Dialight 556-3203-304F technical specifications.
| Color | Green |
| Forward Current | 81mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3203-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.