The 556-3204-304F is a 24V LED with a maximum forward current of 40mA. It features a round, domed, dome lens and is rated for IP66. The LED is packaged in bulk and has a screw termination. It is part of the 556 series from Dialight.
Dialight 556-3204-304F technical specifications.
| Current | 40mA |
| Forward Current | 40mA |
| Illumination Color | Green |
| Lens Style | Round, Domed, Dome |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | 556 |
| Termination | Screw |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3204-304F to view detailed technical specifications.
No datasheet is available for this part.