This green LED indication device features a single element with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for a DC voltage of 125V and has a forward current of 10mA. The LED is mounted on a panel and has a dome-style lens. It is not RoHS compliant.
Dialight 556-3207-304 technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3207-304 to view detailed technical specifications.
No datasheet is available for this part.