
This is a 37V green LED with a round shape and screw termination. It is designed for through hole mount and is packaged in bulk. The LED is part of the 556 series and is used for general illumination purposes.
Dialight 556-3237-803F technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 37V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3237-803F to view detailed technical specifications.
No datasheet is available for this part.