Dialight 556-3303-304 technical specifications.
| Color | Yellow |
| Forward Current | 81mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3303-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.