This 12V yellow LED features a round, domed, dome lens and a screw termination. It has a forward current rating of 81mA and is rated for IP66. The device is packaged in bulk.
Dialight 556-3303-304F technical specifications.
| Current | 81mA |
| Forward Current | 81mA |
| Illumination Color | Yellow |
| Lens Style | Round, Domed, Dome |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | 556 |
| Termination | Screw |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3303-304F to view detailed technical specifications.
No datasheet is available for this part.