Dialight 556-3504-324F technical specifications.
| Color | Red |
| Lens Style | Round, Domed |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3504-324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.