Dialight 556-3505-304 technical specifications.
| Color | Red |
| Current | 10.5mA |
| Current Rating | 95mA |
| Diameter | 28.4mm |
| Forward Current | 10.5mA |
| Illumination Color | Red |
| Length | 57.1mm |
| Lens Color | Red |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Fresnel |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Voltage | 125V |
| DC Rated Voltage | 12V |
| Wavelength | 639nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3505-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.