Dialight 556-3507-304 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round, Domed, Dome |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3507-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.