
Green LED emitter for panel mounting, featuring a single element with a round, domed Fresnel lens. Operates with a 12V supply voltage and a forward current of 60mA. This RoHS compliant component offers IP66 environmental protection and screw termination, with an operating temperature range of -30°C to 85°C.
Dialight 556-3603-304F technical specifications.
| Color | Green |
| Current | 60mA |
| Current Rating | 60mA |
| Depth | 28.5mm |
| Forward Current | 60mA |
| Illumination Color | Green |
| Length | 28.5mm |
| Lens Color | Green |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Fresnel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3603-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
