Dialight 556-3604-304 technical specifications.
| Color | Green |
| Current | 32mA |
| Current Rating | 32mA |
| Diameter | 28.4mm |
| Forward Current | 32mA |
| Height | 31mm |
| Illumination Color | Green |
| Length | 57.1mm |
| Lens Color | Green |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Fresnel |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3604-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.