
Single color green LED emitter for panel mounting. Features a round, domed lens and screw termination. Operates with a forward current of 9.5mA and a voltage rating of 125V. This RoHS compliant component offers a wide operating temperature range from -30°C to 85°C and an IP66 rating.
Dialight 556-3605-304F technical specifications.
| Color | Green |
| Current | 9.5mA |
| Current Rating | 9.5mA |
| Depth | 28.5mm |
| Forward Current | 9.5mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Lens Color | Green |
| Lens Style | Round, Domed, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3605-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.