
This green dome LED has a forward current rating of 10mA and operates at a supply voltage of 125V. It is available in bulk packaging with screw termination. The LED is not compliant with Reach SVHC or RoHS regulations.
Dialight 556-3607-304 technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3607-304 to view detailed technical specifications.
No datasheet is available for this part.