Dialight 556-3685-304 technical specifications.
| Forward Current | 9.5mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Dome |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3685-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.