Single color LED emitter, yellow illumination, featuring a round, domed lens with Fresnel transparency. Designed for panel mounting with screw termination, this component operates at 12V with a forward current rating of 95mA. It offers a wide operating temperature range from -30°C to 85°C and boasts an IP66 rating for robust environmental protection.
Dialight 556-3703-304F technical specifications.
| Color | Yellow |
| Current | 95mA |
| Current Rating | 95mA |
| Depth | 28.5mm |
| Forward Current | 95mA |
| Illumination Color | Yellow |
| Length | 28.5mm |
| Lens Color | Yellow |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Fresnel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3703-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.