Dialight 556-3705-304F technical specifications.
| Color | Yellow |
| Current | 10.5mA |
| Current Rating | 10.5mA |
| Forward Current | 10.5mA |
| Illumination Color | Yellow |
| Length | 27.7mm |
| Lens Color | Yellow |
| Lens Style | Round, Domed, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3705-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.